ADA4857-2YCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 483
Unit Price: 166,72000 Kč
Datasheet
Voltage Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4857-2YCPZ-RL

DigiKey Part Number
505-ADA4857-2YCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4857-2YCPZ-RL
Description
IC OPAMP VFB 2 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4857-2YCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2800V/µs
Gain Bandwidth Product
410 MHz
-3db Bandwidth
850 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
2 mV
Current - Supply
5mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
10.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00097,69030 Kč488 451,50 Kč
Manufacturers Standard Package
Unit Price without VAT:97,69030 Kč
Unit Price with VAT:118,20526 Kč