ADA4855-3YCP-EBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADA4855-3YCP-EBZ
ADA4855-3YCP-EBZ

ADA4855-3YCP-EBZ

DigiKey Part Number
ADA4855-3YCP-EBZ-ND
Manufacturer
Manufacturer Product Number
ADA4855-3YCP-EBZ
Description
BOARD EVAL FOR ADA4855-3YCP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16-LFCSP Package - 3 - Triple Channels per IC Voltage Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
3 - Triple
Amplifier Type
Voltage Feedback
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
16-LFCSP Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1512,42000 Kč512,42 Kč
Manufacturers Standard Package
Unit Price without VAT:512,42000 Kč
Unit Price with VAT:620,02820 Kč