
ADA4841-1YRZ-R7 | |
|---|---|
DigiKey Part Number | ADA4841-1YRZ-R7TR-ND - Tape & Reel (TR) ADA4841-1YRZ-R7CT-ND - Cut Tape (CT) ADA4841-1YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4841-1YRZ-R7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-1YRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
-3db Bandwidth | 80 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 83,71900 Kč | 837,19 Kč |
| 25 | 77,22240 Kč | 1 930,56 Kč |
| 100 | 70,07870 Kč | 7 007,87 Kč |
| 250 | 69,07336 Kč | 17 268,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,93038 Kč | 62 930,38 Kč |
| 2 000 | 61,53947 Kč | 123 078,94 Kč |
| 3 000 | 60,84282 Kč | 182 528,46 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |




