
ADA4830-1BCPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4830-1BCPZ-R7TR-ND - Tape & Reel (TR) ADA4830-1BCPZ-R7CT-ND - Cut Tape (CT) ADA4830-1BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4830-1BCPZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4830-1BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 84 MHz | |
Current - Supply | 6.8mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 32,68960 Kč | 817,24 Kč |
| 100 | 29,25020 Kč | 2 925,02 Kč |
| 250 | 27,62916 Kč | 6 907,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,16533 Kč | 39 248,00 Kč |
| 3 000 | 25,55009 Kč | 76 650,27 Kč |
| 4 500 | 25,24221 Kč | 113 589,95 Kč |
| 7 500 | 24,90091 Kč | 186 756,83 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


