
ADA4830-1BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4830-1BCPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4830-1BCPZ-R2CT-ND - Cut Tape (CT) 505-ADA4830-1BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4830-1BCPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4830-1BCPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 84 MHz | |
Current - Supply | 6.8mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 62,86800 Kč | 628,68 Kč |
| 25 | 57,79480 Kč | 1 444,87 Kč |
| 100 | 52,20730 Kč | 5 220,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,03016 Kč | 12 757,54 Kč |
| 500 | 49,37638 Kč | 24 688,19 Kč |
| 750 | 48,54793 Kč | 36 410,95 Kč |
| 1 250 | 47,63069 Kč | 59 538,36 Kč |
| 1 750 | 47,09419 Kč | 82 414,83 Kč |
| 2 500 | 46,57827 Kč | 116 445,68 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |


