
| ADA4800ACPZ-RL | |
|---|---|
| DigiKey Part Number | ADA4800ACPZ-RLTR-ND - Tape & Reel (TR) ADA4800ACPZ-RLCT-ND - Cut Tape (CT) ADA4800ACPZ-RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADA4800ACPZ-RL | 
| Description | IC BUFFER 1 CIRCUIT 6LFCSP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer Amplifier 1 Circuit 6-LFCSP-UD (1.6x1.6) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADA4800ACPZ-RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 1 | |
| Output Type | - | |
| Slew Rate | 145V/µs | |
| -3db Bandwidth | 400 MHz | |
| Current - Input Bias | 1 µA | |
| Voltage - Input Offset | 30 mV | |
| Current - Supply | 1.4mA | |
| Voltage - Supply Span (Min) | 4 V | |
| Voltage - Supply Span (Max) | 17 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UFDFN Exposed Pad, CSP | |
| Supplier Device Package | 6-LFCSP-UD (1.6x1.6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 56,80000 Kč | 56,80 Kč | 
| 10 | 35,87000 Kč | 358,70 Kč | 
| 25 | 30,40160 Kč | 760,04 Kč | 
| 100 | 24,20360 Kč | 2 420,36 Kč | 
| 250 | 21,16136 Kč | 5 290,34 Kč | 
| 500 | 19,28966 Kč | 9 644,83 Kč | 
| 1 000 | 17,72172 Kč | 17 721,72 Kč | 
| 2 500 | 16,03302 Kč | 40 082,55 Kč | 
| 5 000 | 15,86458 Kč | 79 322,90 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 15,86458 Kč | 158 645,80 Kč | 
| Unit Price without VAT: | 56,80000 Kč | 
|---|---|
| Unit Price with VAT: | 68,72800 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic