
ADA4691-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4691-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4691-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4691-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4691-2ACPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-LFCSP-UQ (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4691-2ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 180µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN, CSP | |
Supplier Device Package | 10-LFCSP-UQ (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 29,48120 Kč | 737,03 Kč |
| 100 | 26,33570 Kč | 2 633,57 Kč |
| 250 | 24,83476 Kč | 6 208,69 Kč |
| 500 | 24,73774 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,26607 Kč | 66 798,21 Kč |
| 6 000 | 21,81612 Kč | 130 896,72 Kč |
| 9 000 | 21,59070 Kč | 194 316,30 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


