J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4637-1ARZ

DigiKey Part Number
505-ADA4637-1ARZ-ND
Manufacturer
Manufacturer Product Number
ADA4637-1ARZ
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4637-1ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7mA
Mfr
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Last Time Buy
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
170V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
79.9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
120 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA145UA/2K5Texas Instruments3 251296-48547-1-ND122,42000 KčSimilar
LM2904DMR2Gonsemi29 150LM2904DMR2GOSCT-ND5,67000 KčSimilar
In-Stock: 435
Check for Additional Incoming Stock
Last Time Buy Date: 11.02.2027
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1229,09000 Kč229,09 Kč
10179,11300 Kč1 791,13 Kč
98153,02398 Kč14 996,35 Kč
196147,88913 Kč28 986,27 Kč
294145,31687 Kč42 723,16 Kč
588141,54401 Kč83 227,88 Kč
1 078138,79639 Kč149 622,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:229,09000 Kč
Unit Price with VAT:277,19890 Kč