J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4627-1BRZ-R7

DigiKey Part Number
505-ADA4627-1BRZ-R7TR-ND - Tape & Reel (TR)
505-ADA4627-1BRZ-R7CT-ND - Cut Tape (CT)
505-ADA4627-1BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4627-1BRZ-R7
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4627-1BRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
84V/µs
Gain Bandwidth Product
19 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
70 µV
Current - Supply
7mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Last Time Buy Date: 11.02.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1290,93000 Kč290,93 Kč
10229,56300 Kč2 295,63 Kč
25214,24200 Kč5 356,05 Kč
100203,24340 Kč20 324,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000180,55976 Kč180 559,76 Kč
Manufacturers Standard Package
Unit Price without VAT:290,93000 Kč
Unit Price with VAT:352,02530 Kč