J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Boost Manufacturing Productivity with Precision Position Encoder Solutions

ADA4622-4ARZ-R7

DigiKey Part Number
505-ADA4622-4ARZ-R7TR-ND - Tape & Reel (TR)
505-ADA4622-4ARZ-R7CT-ND - Cut Tape (CT)
505-ADA4622-4ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4622-4ARZ-R7
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4622-4ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
715µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
23V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
14-SOIC
-3db Bandwidth
15.5 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1264,36000 Kč264,36 Kč
10207,58600 Kč2 075,86 Kč
25193,40840 Kč4 835,21 Kč
100177,82580 Kč17 782,58 Kč
250176,69816 Kč44 174,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000162,23895 Kč162 238,95 Kč
Manufacturers Standard Package
Unit Price without VAT:264,36000 Kč
Unit Price with VAT:319,87560 Kč