J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4610-2ARMZ-RL

DigiKey Part Number
ADA4610-2ARMZ-RLTR-ND - Tape & Reel (TR)
ADA4610-2ARMZ-RLCT-ND - Cut Tape (CT)
ADA4610-2ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4610-2ARMZ-RL
Description
IC OPAMP JFET 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4610-2ARMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
1.6mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
79 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
61V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
16.3 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
9.5 MHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,04000 Kč127,04 Kč
1097,38900 Kč973,89 Kč
2589,96400 Kč2 249,10 Kč
10081,79560 Kč8 179,56 Kč
25078,71060 Kč19 677,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00071,23655 Kč213 709,65 Kč
Manufacturers Standard Package
Unit Price without VAT:127,04000 Kč
Unit Price with VAT:153,71840 Kč