



ADA4571WHRZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4571WHRZ-R7TR-ND - Tape & Reel (TR) 505-ADA4571WHRZ-R7CT-ND - Cut Tape (CT) 505-ADA4571WHRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4571WHRZ-R7 |
Description | SENSOR ANGLE 180DEG SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | ADA4571WHRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 180° (±90°), Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 5 | 82,82400 Kč | 414,12 Kč |
| 10 | 79,27200 Kč | 792,72 Kč |
| 25 | 75,03040 Kč | 1 875,76 Kč |
| 50 | 72,13940 Kč | 3 606,97 Kč |
| 100 | 69,48680 Kč | 6 948,68 Kč |
| 500 | 64,15150 Kč | 32 075,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,16384 Kč | 62 163,84 Kč |
| 2 000 | 60,34054 Kč | 120 681,08 Kč |
| 3 000 | 59,34452 Kč | 178 033,56 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

