Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Industrial Mobile Robotics increasing Manufacturing Automation Capabilities

ADA4570WHRZ-R7

DigiKey Part Number
505-ADA4570WHRZ-R7TR-ND - Tape & Reel (TR)
505-ADA4570WHRZ-R7CT-ND - Cut Tape (CT)
505-ADA4570WHRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4570WHRZ-R7
Description
AMR ANGLE SENSOR AND SIG COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
ADA4570WHRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
For Measuring
Angle
Operating Temperature
-40°C ~ 150°C
Technology
Magnetoresistive
Grade
Automotive
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Qualification
AEC-Q100
Output
Analog Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Signal
Cosine, Sine
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
580,71600 Kč403,58 Kč
1077,23100 Kč772,31 Kč
2573,04800 Kč1 826,20 Kč
5070,20480 Kč3 510,24 Kč
10067,59470 Kč6 759,47 Kč
50062,34474 Kč31 172,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00060,38920 Kč60 389,20 Kč
2 00058,59503 Kč117 190,06 Kč
3 00057,61529 Kč172 845,87 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč