Parametric Equivalent
Parametric Equivalent

ADA4522-4ARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4522-4ARUZ-R7TR-ND - Tape & Reel (TR) 505-ADA4522-4ARUZ-R7CT-ND - Cut Tape (CT) 505-ADA4522-4ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4522-4ARUZ-R7 |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 6.5 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4522-4ARUZ | Analog Devices Inc. | 0 | 505-ADA4522-4ARUZ-ND | 264,78000 Kč | Parametric Equivalent |
| ADA4522-4ARUZ-RL | Analog Devices Inc. | 0 | ADA4522-4ARUZ-RLCT-ND | 264,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 10 | 207,92200 Kč | 2 079,22 Kč |
| 25 | 193,73600 Kč | 4 843,40 Kč |
| 100 | 178,13650 Kč | 17 813,65 Kč |
| 250 | 177,01984 Kč | 44 254,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 162,52809 Kč | 162 528,09 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |



