
ADA4511-2ARZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4511-2ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4511-2ARZ-RL |
Description | 40V Precision 2-Ch CMOS Amp |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
EDA/CAD Models | ADA4511-2ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10.4 MHz | |
-3db Bandwidth | 13.5 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.45mA (x2 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,45223 Kč | 78 630,57 Kč |
| 5 000 | 30,82716 Kč | 154 135,80 Kč |
| Unit Price without VAT: | 31,45223 Kč |
|---|---|
| Unit Price with VAT: | 38,05720 Kč |


