
ADA4511-2ARMZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4511-2ARMZ-RLTR-ND - Tape & Reel (TR) 505-ADA4511-2ARMZ-RLCT-ND - Cut Tape (CT) 505-ADA4511-2ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4511-2ARMZ-RL |
Description | 40V PRECISION 2-CH CMOS AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10.4 MHz | |
-3db Bandwidth | 13.5 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.45mA (x2 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 44,57900 Kč | 445,79 Kč |
| 25 | 40,80320 Kč | 1 020,08 Kč |
| 100 | 36,64570 Kč | 3 664,57 Kč |
| 250 | 35,01796 Kč | 8 754,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,27575 Kč | 93 827,25 Kč |
| 6 000 | 30,68203 Kč | 184 092,18 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |



