8-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4432-1WBCPZ-R7

DigiKey Part Number
505-ADA4432-1WBCPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4432-1WBCPZ-R7CT-ND - Cut Tape (CT)
505-ADA4432-1WBCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4432-1WBCPZ-R7
Description
IC AMP AUTO SYST 8LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Video Amp 1 Reconstruction Filter 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4432-1WBCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Reconstruction Filter
Output Type
Single-Ended
Number of Circuits
1
-3db Bandwidth
10.5 MHz
Slew Rate
-
Current - Supply
7.6 mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
2.6V ~ 3.6V
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,36000 Kč39,36 Kč
1028,92300 Kč289,23 Kč
2526,32080 Kč658,02 Kč
10023,46230 Kč2 346,23 Kč
25022,10080 Kč5 525,20 Kč
50021,90042 Kč10 950,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,26582 Kč30 398,73 Kč
3 00019,76953 Kč59 308,59 Kč
4 50019,52088 Kč87 843,96 Kč
7 50019,24545 Kč144 340,88 Kč
10 50019,08457 Kč200 387,98 Kč
Manufacturers Standard Package
Unit Price without VAT:39,36000 Kč
Unit Price with VAT:47,62560 Kč