
ADA4432-1BRJZ-R7 | |
|---|---|
DigiKey Part Number | ADA4432-1BRJZ-R7TR-ND - Tape & Reel (TR) ADA4432-1BRJZ-R7CT-ND - Cut Tape (CT) ADA4432-1BRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4432-1BRJZ-R7 |
Description | IC AMP AUTO SYST SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Reconstruction Filter SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4432-1BRJZ-R7 Models |
Category | Current - Supply 7.6 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.6V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Applications Reconstruction Filter | Grade Automotive |
Output Type Single-Ended | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
-3db Bandwidth 10.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,08570 Kč | 2 208,57 Kč |
| 250 | 20,78636 Kč | 5 196,59 Kč |
| 500 | 20,00228 Kč | 10 001,14 Kč |
| 1 000 | 19,91870 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,56055 Kč | 55 681,65 Kč |
| 6 000 | 18,17080 Kč | 109 024,80 Kč |
| 9 000 | 17,97552 Kč | 161 779,68 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

