
ADA4351-2ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4351-2ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4351-2ACPZ-RL |
Description | PROGRAMMABLE GAIN TIA AFE: EXTER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Optical Networks 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4351-2ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 116,38687 Kč | 581 934,35 Kč |
| Unit Price without VAT: | 116,38687 Kč |
|---|---|
| Unit Price with VAT: | 140,82811 Kč |


