
ADA4311-1ARHZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4311-1ARHZ-R7TR-ND - Tape & Reel (TR) 505-ADA4311-1ARHZ-R7CT-ND - Cut Tape (CT) 505-ADA4311-1ARHZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4311-1ARHZ-R7 |
Description | IC OPAMP CFA 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Differential 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4311-1ARHZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 1050V/µs | |
-3db Bandwidth | 310 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11.8mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 25 | 49,16040 Kč | 1 229,01 Kč |
| 100 | 44,29530 Kč | 4 429,53 Kč |
| 250 | 42,72840 Kč | 10 682,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,42354 Kč | 39 423,54 Kč |
| 2 000 | 38,47579 Kč | 76 951,58 Kč |
| 3 000 | 38,00099 Kč | 114 002,97 Kč |
| 5 000 | 37,47513 Kč | 187 375,65 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

