
ADA4255ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4255ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4255ACPZ-RL |
Description | IC ZERO AMP 1 CIRCUIT 28LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Differential 28-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4255ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1.9V/µs | |
-3db Bandwidth | 2.3 MHz | |
Current - Input Bias | 450 nA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 15.6mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 144,19018 Kč | 720 950,90 Kč |
| Unit Price without VAT: | 144,19018 Kč |
|---|---|
| Unit Price with VAT: | 174,47012 Kč |




