
ADA4254ARUZ | |
|---|---|
DigiKey Part Number | 505-ADA4254ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4254ARUZ |
Description | IC OPAMP ZER-DRIFT 1CIRC 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4254ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.9V/µs | |
-3db Bandwidth | 2.3 MHz | |
Current - Input Bias | 450 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | - | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 56 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 10 | 157,94700 Kč | 1 579,47 Kč |
| 62 | 138,09226 Kč | 8 561,72 Kč |
| 124 | 132,84282 Kč | 16 472,51 Kč |
| 310 | 127,30274 Kč | 39 463,85 Kč |
| 558 | 124,43084 Kč | 69 432,41 Kč |
| 1 054 | 121,81231 Kč | 128 390,17 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |

