Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4099-2BRMZ-RL7

DigiKey Part Number
505-ADA4099-2BRMZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4099-2BRMZ-RL7
Description
DUAL PRECISION 10MHZ, 7V/US OTT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4099-2BRMZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
12 µV
Current - Supply
1.65mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00097,57183 Kč97 571,83 Kč
2 00095,58069 Kč191 161,38 Kč
Manufacturers Standard Package
Unit Price without VAT:97,57183 Kč
Unit Price with VAT:118,06191 Kč