Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADA4077-2ARZ-RL | |
|---|---|
DigiKey Part Number | ADA4077-2ARZ-RLTR-ND - Tape & Reel (TR) ADA4077-2ARZ-RLCT-ND - Cut Tape (CT) ADA4077-2ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4077-2ARZ-RL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4077-2ARZ-RL Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.6 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-2ARZ | Analog Devices Inc. | 0 | 505-ADA4077-2ARZ-ND | 115,91000 Kč | Parametric Equivalent |
| ADA4077-2ARZ-R7 | Analog Devices Inc. | 0 | 505-ADA4077-2ARZ-R7CT-ND | 115,91000 Kč | Parametric Equivalent |
| ADA4077-2BRZ | Analog Devices Inc. | 105 | 505-ADA4077-2BRZ-ND | 290,40000 Kč | Parametric Equivalent |
| ADA4077-2BRZ-R7 | Analog Devices Inc. | 794 | ADA4077-2BRZ-R7CT-ND | 290,40000 Kč | Parametric Equivalent |
| ADA4077-2BRZ-RL | Analog Devices Inc. | 0 | ADA4077-2BRZ-RLTR-ND | 175,32146 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 88,46500 Kč | 884,65 Kč |
| 25 | 81,63200 Kč | 2 040,80 Kč |
| 100 | 74,10820 Kč | 7 410,82 Kč |
| 250 | 71,00012 Kč | 17 750,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,70282 Kč | 161 757,05 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |





