Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4077-1BRZ-R7

DigiKey Part Number
505-ADA4077-1BRZ-R7TR-ND - Tape & Reel (TR)
505-ADA4077-1BRZ-R7CT-ND - Cut Tape (CT)
505-ADA4077-1BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4077-1BRZ-R7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4077-1BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
400µA
Mfr
Current - Output / Channel
22 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3.6 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
400 pA
Base Product Number
Voltage - Input Offset
15 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1197,92000 Kč197,92 Kč
10153,99700 Kč1 539,97 Kč
25143,02720 Kč3 575,68 Kč
100130,95380 Kč13 095,38 Kč
250128,59336 Kč32 148,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000118,87781 Kč118 877,81 Kč
Manufacturers Standard Package
Unit Price without VAT:197,92000 Kč
Unit Price with VAT:239,48320 Kč