Standard (General Purpose) Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4077-1ARMZ

DigiKey Part Number
ADA4077-1ARMZ-ND
Manufacturer
Manufacturer Product Number
ADA4077-1ARMZ
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4077-1ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
400µA
Mfr
Current - Output / Channel
22 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3.6 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
400 pA
Base Product Number
Voltage - Input Offset
50 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,53000 Kč71,53 Kč
1053,68200 Kč536,82 Kč
5046,54940 Kč2 327,47 Kč
10044,34090 Kč4 434,09 Kč
25042,00800 Kč10 502,00 Kč
50040,60274 Kč20 301,37 Kč
1 00039,44568 Kč39 445,68 Kč
2 50038,22430 Kč95 560,75 Kč
5 00037,48851 Kč187 442,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,53000 Kč
Unit Price with VAT:86,55130 Kč