
ADA4062-2ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4062-2ARZ-R7TR-ND - Tape & Reel (TR) ADA4062-2ARZ-R7CT-ND - Cut Tape (CT) ADA4062-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4062-2ARZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4062-2ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.3V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 165µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 41,63700 Kč | 416,37 Kč |
| 25 | 38,08360 Kč | 952,09 Kč |
| 100 | 34,16630 Kč | 3 416,63 Kč |
| 250 | 32,52816 Kč | 8 132,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,24527 Kč | 30 245,27 Kč |
| 2 000 | 29,48232 Kč | 58 964,64 Kč |
| 3 000 | 29,10029 Kč | 87 300,87 Kč |
| 5 000 | 28,67721 Kč | 143 386,05 Kč |
| 7 000 | 28,42974 Kč | 199 008,18 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |

