
ADA4004-4ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4004-4ARZ-R7TR-ND - Tape & Reel (TR) ADA4004-4ARZ-R7CT-ND - Cut Tape (CT) ADA4004-4ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4004-4ARZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4004-4ARZ-R7 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Output / Channel 10 mA |
Series | Voltage - Supply Span (Min) 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.7V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 12 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,10000 Kč | 305,10 Kč |
| 10 | 240,76300 Kč | 2 407,63 Kč |
| 25 | 224,68680 Kč | 5 617,17 Kč |
| 100 | 207,01720 Kč | 20 701,72 Kč |
| 250 | 206,89748 Kč | 51 724,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 189,33834 Kč | 189 338,34 Kč |
| Unit Price without VAT: | 305,10000 Kč |
|---|---|
| Unit Price with VAT: | 369,17100 Kč |

