
AD9988BBPZRL-4D4AC | |
|---|---|
DigiKey Part Number | 505-AD9988BBPZRL-4D4ACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9988BBPZRL-4D4AC |
Description | IC RF TXRX CELLULAR 324BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular LTE, WCDMA 25MHz ~ 12GHz 324-FBGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AD9988BBPZRL-4D4AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 24.75Gbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
GPIO | 11 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.9V ~ 2.1V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 120°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 324-FBGA Exposed Pad | |
Supplier Device Package | 324-BGA-ED (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36 237,82345 Kč | 36 237 823,45 Kč |
| Unit Price without VAT: | 36 237,82345 Kč |
|---|---|
| Unit Price with VAT: | 43 847,76637 Kč |


