Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7)
48 TQFP EP Pad View

AD9952YSVZ-REEL7

DigiKey Part Number
AD9952YSVZ-REEL7TR-ND - Tape & Reel (TR)
AD9952YSVZ-REEL7CT-ND - Cut Tape (CT)
AD9952YSVZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9952YSVZ-REEL7
Description
IC DDS 400MHZ 14BIT 48TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9952YSVZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
14 b
Master fclk
400 MHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
1.71V ~ 1.96V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 168,96000 Kč1 168,96 Kč
10961,56100 Kč9 615,61 Kč
25909,76760 Kč22 744,19 Kč
100884,45470 Kč88 445,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500809,39730 Kč404 698,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 168,96000 Kč
Unit Price with VAT:1 414,44160 Kč