Direct Digital Synthesis IC 12 b 2.5 GHz 32 b Tuning 88-LFCSP-VQ (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9915BCPZ-REEL7

DigiKey Part Number
AD9915BCPZ-REEL7TR-ND - Tape & Reel (TR)
AD9915BCPZ-REEL7CT-ND - Cut Tape (CT)
AD9915BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9915BCPZ-REEL7
Description
IC DDS 2.5GHZ 12BIT 88LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 12 b 2.5 GHz 32 b Tuning 88-LFCSP-VQ (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9915BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
12 b
Master fclk
2.5 GHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP-VQ (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16 038,81000 Kč6 038,81 Kč
105 193,05700 Kč51 930,57 Kč
255 141,27640 Kč128 531,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004 592,97233 Kč1 837 188,93 Kč
Manufacturers Standard Package
Unit Price without VAT:6 038,81000 Kč
Unit Price with VAT:7 306,96010 Kč