
AD9861BCPZ-80 | |
|---|---|
DigiKey Part Number | 505-AD9861BCPZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9861BCPZ-80 |
Description | IC PROCESSOR FRONT END 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Front End WLL, WLAN 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD9861BCPZ-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | WLL, WLAN | |
Frequency | - | |
Features | 10-Bit ADC(s), 10-Bit DAC(s) | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 722,55652 Kč | 16 618,80 Kč |
| Unit Price without VAT: | 722,55652 Kč |
|---|---|
| Unit Price with VAT: | 874,29339 Kč |








