48 TQFP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 TQFP EP
48 TQFP EP Pad View

AD9859YSVZ-REEL7

DigiKey Part Number
AD9859YSVZ-REEL7TR-ND - Tape & Reel (TR)
AD9859YSVZ-REEL7CT-ND - Cut Tape (CT)
AD9859YSVZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9859YSVZ-REEL7
Description
IC DDS 400MHZ 10BIT 48TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9859YSVZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
10 b
Master fclk
400 MHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
1.71V ~ 1.96V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-TQFP Exposed Pad
Supplier Device Package
48-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1739,49000 Kč739,49 Kč
10544,90000 Kč5 449,00 Kč
25497,30200 Kč12 432,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500497,30626 Kč248 653,13 Kč
Manufacturers Standard Package
Unit Price without VAT:739,49000 Kč
Unit Price with VAT:894,78290 Kč