
AD9851BRSZRL | |
|---|---|
DigiKey Part Number | AD9851BRSZRLTR-ND - Tape & Reel (TR) AD9851BRSZRLCT-ND - Cut Tape (CT) AD9851BRSZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9851BRSZRL |
Description | IC DDS 180MHZ 10BIT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 180 MHz 32 b Tuning 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9851BRSZRL Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 10 b | Supplier Device Package 28-SSOP |
Master fclk 180 MHz | Base Product Number |
Tuning Word Width (Bits) 32 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 033,81000 Kč | 1 033,81 Kč |
| 10 | 847,42200 Kč | 8 474,22 Kč |
| 25 | 800,89280 Kč | 20 022,32 Kč |
| 100 | 774,74850 Kč | 77 474,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 692,57445 Kč | 1 038 861,67 Kč |
| Unit Price without VAT: | 1 033,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 250,91010 Kč |

