
AD9838BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD9838BCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD9838BCPZ-RL7CT-ND - Cut Tape (CT) 505-AD9838BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9838BCPZ-RL7 |
Description | IC DDS 16MHZ 10BIT 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 16 MHz Tuning 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD9838BCPZ-RL7 Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 20-LFCSP (4x4) |
Master fclk 16 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 Kč | 163,09 Kč |
| 10 | 126,05100 Kč | 1 260,51 Kč |
| 25 | 116,78240 Kč | 2 919,56 Kč |
| 100 | 106,59660 Kč | 10 659,66 Kč |
| 250 | 102,74672 Kč | 25 686,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 95,19577 Kč | 142 793,65 Kč |
| Unit Price without VAT: | 163,09000 Kč |
|---|---|
| Unit Price with VAT: | 197,33890 Kč |



