Direct Digital Synthesis IC 10 b 5 MHz Tuning 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9838ACPZ-RL7

DigiKey Part Number
AD9838ACPZ-RL7TR-ND - Tape & Reel (TR)
AD9838ACPZ-RL7CT-ND - Cut Tape (CT)
AD9838ACPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9838ACPZ-RL7
Description
IC DDS 5MHZ 10BIT 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 5 MHz Tuning 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD9838ACPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-WFQFN Exposed Pad, CSP
Resolution (Bits)
10 b
Supplier Device Package
20-LFCSP (4x4)
Master fclk
5 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,04000 Kč152,04 Kč
10117,25000 Kč1 172,50 Kč
25108,54040 Kč2 713,51 Kč
10098,96350 Kč9 896,35 Kč
25095,08856 Kč23 772,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50088,24588 Kč132 368,82 Kč
Manufacturers Standard Package
Unit Price without VAT:152,04000 Kč
Unit Price with VAT:183,96840 Kč