
AD9835BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9835BRUZ-REEL7TR-ND - Tape & Reel (TR) AD9835BRUZ-REEL7CT-ND - Cut Tape (CT) AD9835BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9835BRUZ-REEL7 |
Description | IC DDS 50MHZ 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 50 MHz 32 b Tuning 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9835BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 50 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 254,35335 Kč | 254 353,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,47000 Kč | 442,47 Kč |
| 10 | 315,11900 Kč | 3 151,19 Kč |
| 25 | 281,94360 Kč | 7 048,59 Kč |
| 100 | 257,33630 Kč | 25 733,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,34000 Kč | 437,34 Kč |
| 10 | 311,46600 Kč | 3 114,66 Kč |
| 25 | 278,67560 Kč | 6 966,89 Kč |
| 100 | 254,35340 Kč | 25 435,34 Kč |
| Unit Price without VAT: | 437,34000 Kč |
|---|---|
| Unit Price with VAT: | 529,18140 Kč |


