
AD9834BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9834BRUZ-REEL7TR-ND - Tape & Reel (TR) AD9834BRUZ-REEL7CT-ND - Cut Tape (CT) AD9834BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9834BRUZ-REEL7 |
Description | IC DDS 50MHZ 10BIT 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 50 MHz 28 b Tuning 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9834BRUZ-REEL7 Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 10 b | Supplier Device Package 20-TSSOP |
Master fclk 50 MHz | Base Product Number |
Tuning Word Width (Bits) 28 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,54000 Kč | 388,54 Kč |
| 10 | 309,05800 Kč | 3 090,58 Kč |
| 25 | 289,18240 Kč | 7 229,56 Kč |
| 100 | 267,33410 Kč | 26 733,41 Kč |
| 250 | 267,07720 Kč | 66 769,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 245,47925 Kč | 245 479,25 Kč |
| Unit Price without VAT: | 388,54000 Kč |
|---|---|
| Unit Price with VAT: | 470,13340 Kč |




