
AD9833BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9833BRMZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9833BRMZ-REEL7CT-ND - Cut Tape (CT) 505-AD9833BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9833BRMZ-REEL7 |
Description | IC DDS 25MHZ 10BIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9833BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 25 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,47000 Kč | 311,47 Kč |
| 10 | 216,90300 Kč | 2 169,03 Kč |
| 25 | 192,28920 Kč | 4 807,23 Kč |
| 100 | 164,46310 Kč | 16 446,31 Kč |
| 250 | 163,06744 Kč | 40 766,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 163,06703 Kč | 163 067,03 Kč |
| Unit Price without VAT: | 311,47000 Kč |
|---|---|
| Unit Price with VAT: | 376,87870 Kč |










