
AD9787-DPG2-EBZ | |
|---|---|
DigiKey Part Number | AD9787-DPG2-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9787-DPG2-EBZ |
Description | EVAL BOARD FOR AD9787 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9787 TxDAC® 14 Bit 800M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 800M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Settling Time 20ns |
Packaging Box | DAC Type Current |
Part Status Active | Utilized IC / Part AD9787 |
Number of DAC's 2 | Contents Board(s), Cable(s) |
Number of Bits 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 275,43000 Kč | 12 275,43 Kč |
| Unit Price without VAT: | 12 275,43000 Kč |
|---|---|
| Unit Price with VAT: | 14 853,27030 Kč |


