



AD9781BCPZ | |
|---|---|
DigiKey Part Number | AD9781BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9781BCPZ |
Description | IC DAC 14BIT 72-LFCSP-VQ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9781BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.13V ~ 3.47V | |
INL/DNL (LSB) | ±1, ±0.5 | |
Architecture | Quad-Switch | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 284,03000 Kč | 1 284,03 Kč |
| 17 | 1 025,22118 Kč | 17 428,76 Kč |
| 34 | 987,54824 Kč | 33 576,64 Kč |
| 102 | 941,00892 Kč | 95 982,91 Kč |
| Unit Price without VAT: | 1 284,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 553,67630 Kč |









