100 TQFP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 TQFP EP
High Speed Converters by Analog Devices

AD9778BSVZ

DigiKey Part Number
AD9778BSVZ-ND
Manufacturer
Manufacturer Product Number
AD9778BSVZ
Description
IC DAC 14BIT A-OUT 100TQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9778BSVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.13V ~ 3.47V
INL/DNL (LSB)
±1, ±0.65
Architecture
Oversampling Interpolating DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13946,19769 Kč12 300,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:946,19769 Kč
Unit Price with VAT:1 144,89920 Kč