100 TQFP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 TQFP EP

AD9776ABSVZ

DigiKey Part Number
AD9776ABSVZ-ND
Manufacturer
Manufacturer Product Number
AD9776ABSVZ
Description
IC DAC 12BIT A-OUT 100TQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9776ABSVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
1.7V ~ 2.05V, 3.13V ~ 3.47V
INL/DNL (LSB)
±0.86, ±0.1
Architecture
Oversampling Interpolating DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 022,34000 Kč1 022,34 Kč
17748,83824 Kč12 730,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 022,34000 Kč
Unit Price with VAT:1 237,03140 Kč