AD9767 TxDAC+® 14 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9767-KIT-EBZ

DigiKey Part Number
505-AD9767-KIT-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9767-KIT-EBZ
Description
EVAL BOARD FOR AD9767
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9767 TxDAC+® 14 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of DAC's
2
Number of Bits
14
Sampling Rate (Per Second)
125M
Data Interface
Parallel
Settling Time
35ns
DAC Type
Current
Utilized IC / Part
AD9767
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 030,59000 Kč12 030,59 Kč
Manufacturers Standard Package
Unit Price without VAT:12 030,59000 Kč
Unit Price with VAT:14 557,01390 Kč