
AD974BRZ | |
|---|---|
DigiKey Part Number | AD974BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD974BRZ |
Description | IC DAS 16BIT 200K 28SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 200k Serial 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD974BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 329,60000 Kč | 2 329,60 Kč |
| 10 | 1 956,24000 Kč | 19 562,40 Kč |
| 27 | 1 856,24370 Kč | 50 118,58 Kč |
| 108 | 1 756,01046 Kč | 189 649,13 Kč |
| Unit Price without VAT: | 2 329,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 818,81600 Kč |

