
AD9742-FMC-EBZ | |
|---|---|
DigiKey Part Number | 505-AD9742-FMC-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9742-FMC-EBZ |
Description | EVAL BOARD FOR AD9742 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9742 TxDAC® 12 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 210M |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Series | Settling Time 11ns |
Packaging Bulk | DAC Type Current |
Part Status Active | Utilized IC / Part AD9742 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 108,06000 Kč | 11 108,06 Kč |
| Unit Price without VAT: | 11 108,06000 Kč |
|---|---|
| Unit Price with VAT: | 13 440,75260 Kč |




