


AD9708ARZRL | |
|---|---|
DigiKey Part Number | 505-AD9708ARZRLTR-ND - Tape & Reel (TR) 505-AD9708ARZRLCT-ND - Cut Tape (CT) 505-AD9708ARZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9708ARZRL |
Description | IC DAC 8BIT 28-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9708ARZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.25 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 Kč | 314,13 Kč |
| 10 | 248,40600 Kč | 2 484,06 Kč |
| 25 | 231,97760 Kč | 5 799,44 Kč |
| 100 | 220,71210 Kč | 22 071,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 201,71204 Kč | 201 712,04 Kč |
| Unit Price without VAT: | 314,13000 Kč |
|---|---|
| Unit Price with VAT: | 380,09730 Kč |



