8 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 28-TSSOP
High Speed Converters by Analog Devices

AD9708ARUZRL7

DigiKey Part Number
AD9708ARUZRL7TR-ND - Tape & Reel (TR)
AD9708ARUZRL7CT-ND - Cut Tape (CT)
AD9708ARUZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9708ARUZRL7
Description
IC DAC 8BIT 28-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9708ARUZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.25
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1314,13000 Kč314,13 Kč
10248,40600 Kč2 484,06 Kč
25231,97760 Kč5 799,44 Kč
100220,71210 Kč22 071,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000201,71204 Kč201 712,04 Kč
Manufacturers Standard Package
Unit Price without VAT:314,13000 Kč
Unit Price with VAT:380,09730 Kč