


AD9705BCPZRL7 | |
|---|---|
DigiKey Part Number | 505-AD9705BCPZRL7TR-ND - Tape & Reel (TR) 505-AD9705BCPZRL7CT-ND - Cut Tape (CT) 505-AD9705BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9705BCPZRL7 |
Description | IC DAC 10BIT 32-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9705BCPZRL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
INL/DNL (LSB) | ±0.1, ±0.09 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,54000 Kč | 297,54 Kč |
| 10 | 234,77900 Kč | 2 347,79 Kč |
| 25 | 219,11000 Kč | 5 477,75 Kč |
| 100 | 207,86130 Kč | 20 786,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 188,10219 Kč | 282 153,29 Kč |
| Unit Price without VAT: | 297,54000 Kč |
|---|---|
| Unit Price with VAT: | 360,02340 Kč |

