14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9695BCPZ-625

DigiKey Part Number
AD9695BCPZ-625-ND
Manufacturer
Manufacturer Product Number
AD9695BCPZ-625
Description
IC ADC 14BIT 64-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9695BCPZ-625 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
0.93V ~ 2.56V
Number of Bits
14
Voltage - Supply, Digital
0.93V ~ 2.56V
Sampling Rate (Per Second)
625M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-WFQFN Exposed Pad, CSP
Data Interface
JESD204B
Supplier Device Package
64-LFCSP (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115 927,55000 Kč15 927,55 Kč
1014 013,20700 Kč140 132,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15 927,55000 Kč
Unit Price with VAT:19 272,33550 Kč